PTC Resettable Fuses
MF-NSMF035-2
PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 6V 100A 0.6W 0.1s 0.3Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Maximum Voltage Rating
6V
Maximum Current Rating (A)
100
Hold Current (A)
0.35
Trip Current (A)
0.75
Minimum Initial Resistance (Ohm)
0.3
Maximum Post Trip Resistance (Ohm)
1.2
Typical Power Dissipation (W)
0.6
Maximum Trip Time (s)
0.1@8A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
3.4 X 1.8 X 0.85
Product Length (mm)
3.4(Max)
Product Depth (mm)
1.8(Max)
Product Height (mm)
0.85(Max)
Package/Case
1206
Mounting
Surface Mount

