Arrow Electronic Components Online
MFNSHT016KX2|BOURNS|simage
MFNSHT016KX2|BOURNS|limage
PTC Resettable Fuses

MF-NSHT016KX-2

PTC Resettable Fuse 0.16A(hold) 0.8A(trip) 30V 20A 0.9W 0.1s 0.7Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Yes
  • Maximum Voltage Rating
    30V
  • Maximum Current Rating (A)
    20
  • Hold Current (A)
    0.16
  • Trip Current (A)
    0.8
  • Minimum Initial Resistance (Ohm)
    0.7
  • Maximum Post Trip Resistance (Ohm)
    6
  • Typical Power Dissipation (W)
    0.9
  • Maximum Trip Time (s)
    0.1@8A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Size (mm)
    3.4 X 1.8 X 0.85
  • Product Length (mm)
    3.4(Max)
  • Product Depth (mm)
    1.8(Max)
  • Product Height (mm)
    0.85(Max)
  • Package/Case
    1206
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources