Arrow Electronic Components Online
MFMSMF150122|BOURNS|limage
MFMSMF150122|BOURNS|simage
PTC Resettable Fuses

MF-MSMF150/12-2

PTC Resettable Fuses Surface Mount Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Maximum Voltage Rating
    12V
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    1.5
  • Trip Current (A)
    3
  • Minimum Initial Resistance (Ohm)
    0.03
  • Maximum Post Trip Resistance (Ohm)
    0.12
  • Typical Power Dissipation (W)
    0.8
  • Maximum Trip Time (s)
    0.5@8A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.73(Max)
  • Product Depth (mm)
    3.41(Max)
  • Product Height (mm)
    0.85(Max)
  • Package/Case
    1812
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources