Arrow Electronic Components Online
MFMSMF0102|BOURNS|simage
MFMSMF0102|BOURNS|limage
Top Searched
PTC Resettable Fuses

MF-MSMF010-2

PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 60V 40A 0.8W 1.5s 0.7Ohm SMD Solder Pad 1812 T/R Automotive

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Yes
  • Maximum Voltage Rating
    60V
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    0.1
  • Trip Current (A)
    0.3
  • Minimum Initial Resistance (Ohm)
    0.7
  • Maximum Post Trip Resistance (Ohm)
    15
  • Typical Power Dissipation (W)
    0.8
  • Maximum Trip Time (s)
    1.5@0.5A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    4.73 X 3.41 X 1.1
  • Product Length (mm)
    4.73(Max)
  • Product Depth (mm)
    3.41(Max)
  • Product Height (mm)
    1.1(Max)
  • Package/Case
    1812
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources