Arrow Electronic Components Online
MFLR600|BOURNS|limage
MFLR600|BOURNS|simage
PTC Resettable Fuses

MF-LR600

PTC Resettable Fuse 6A(hold) 11.7A(trip) 10V 100A 2.8W 5s 0.007Ohm SMD Solder Pad 15 X 15.9 X 1mm Bulk

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    10V
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    6
  • Trip Current (A)
    11.7
  • Minimum Initial Resistance (Ohm)
    0.007
  • Maximum Initial Resistance (Ohm)
    0.014
  • Maximum Post Trip Resistance (Ohm)
    0.019
  • Typical Power Dissipation (W)
    2.8
  • Maximum Trip Time (s)
    5@30A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size (mm)
    15 X 15.9 X 1
  • Product Length (mm)
    15(Max)
  • Product Depth (mm)
    15.9(Max)
  • Product Height (mm)
    1(Max)
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources