Arrow Electronic Components Online
MFFSML17582|BOURNS|simage
MFFSML17582|BOURNS|originalImage
PTC Resettable Fuses

MF-FSML175/8-2

PTC Resettable Fuse 1.75A(hold) 3.5A(trip) 8V 50A 0.6W 5s 0.008Ohm SMD Solder Pad 0603 1.85 X 1.05 X 1.4mm T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    8V
  • Maximum Current Rating (A)
    50
  • Hold Current (A)
    1.75
  • Trip Current (A)
    3.5
  • Minimum Initial Resistance (Ohm)
    0.008
  • Maximum Post Trip Resistance (Ohm)
    0.07
  • Typical Power Dissipation (W)
    0.6
  • Maximum Trip Time (s)
    5@8A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    1.85 X 1.05 X 1.4
  • Product Length (mm)
    1.85(Max)
  • Product Depth (mm)
    1.05(Max)
  • Product Height (mm)
    1.4(Max)
  • Package/Case
    0603
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources