Arrow Electronic Components Online
MFFSHT005KX2|BOURNS|simage
MFFSHT005KX2|BOURNS|limage
PTC Resettable Fuses

MF-FSHT005KX-2

PTC Resettable Fuse 0.05A(hold) 0.25A(trip) 12V 40A 0.5W 1.5s 1.5Ohm SMD Solder Pad 0603 T/R

Bourns
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    12V
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    0.05
  • Trip Current (A)
    0.25
  • Minimum Initial Resistance (Ohm)
    1.5
  • Maximum Post Trip Resistance (Ohm)
    30
  • Typical Power Dissipation (W)
    0.5
  • Maximum Trip Time (s)
    1.5@0.5A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Size (mm)
    1.85 X 1.05 X 0.65
  • Product Length (mm)
    1.85(Max)
  • Product Depth (mm)
    1.05(Max)
  • Product Height (mm)
    0.65(Max)
  • Package/Case
    0603
  • Mounting
    Surface Mount
  • Family/Series
    MF-FSHT
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources