DC to DC Converter and Switching Regulator Module
MEV3S0512SC
Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 4-Pin SIP Module Tube
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Up
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
12
Output Current (A)
0.25
Output Power (W)
3
Minimum Isolation Voltage
3000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
60(Typ)
Switching Regulator
Yes
Load Regulation
7%
Line Regulation
1.1%/%
Efficiency (%)
85.5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Product Weight (g)
2.9
Output Type
Fixed
Mounting
Through Hole
Package Height
10.15(Max)
Package Width
7.65(Max)
Package Length
19.65(Max)
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
4
Lead Shape
Through Hole

