Arrow Electronic Components Online
MEU1S0303ZC|MURATAPS|simage
MEU1S0303ZC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

MEU1S0303ZC

Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 10W 4-Pin

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    2.97
  • Typical Input Voltage (V)
    3.3
  • Maximum Input Voltage (V)
    3.63
  • Output Voltage (V)
    3.3
  • Output Current (A)
    0.303
  • Output Power (W)
    10
  • Maximum Switching Frequency (kHz)
    90(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    14%
  • Line Regulation
    1.25%/%
  • Efficiency (%)
    76(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    7.95(Max)
  • Package Width
    6.1(Max)
  • Package Length
    8.3(Max)
  • PCB changed
    4
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources