Arrow Electronic Components Online
MET31T|TRIADM|simage
MET31T|TRIADM|limage
Audio Transformers

MET-31-T

Audio Transformer 1CT:1CT 1000Vrms 70Ohm Prim. DCR 95Ohm Sec. DCR 6 Terminal Pin Thru-Hole

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.85.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Audio Coupling Miniature Encapsulated Transformer
  • Turns Ratio
    1CT:1CT
  • Primary Side Impedance (Ohm)
    600
  • Secondary Side Impedance (Ohm)
    600
  • Maximum DCR Primary Side (Ohm)
    70
  • Maximum DCR Secondary Side (Ohm)
    95
  • High Potential
    1000Vrms
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    6
  • Frequency Response
    ±2dB
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    DIP
  • Packaging
    Carton
  • Product Length (mm)
    10.4
  • Product Depth (mm)
    7.87
  • Product Height (mm)
    11.8

Documentation and Resources

Datasheets
Design resources