Arrow Electronic Components Online
MEPG5002015|BELPOWER|simage
MEPG5002015|BELPOWER|limage
AC to DC Power Supplies

MEPG500-2015

AC/DC Power Supply Single-OUT 15V 26.67A 300(Convection)W/500(Forced Air)W 20-Pin

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    15
  • Output Current (A)
    26.67
  • Output Power (W)
    300(Convection)|500(Forced Air)
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    0.5%
  • Maximum Input Current (A)
    6.3
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    94
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    2%(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Screw
  • Package Height
    40
  • Package Width
    76.2
  • Package Length
    127
  • PCB changed
    20
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources