Arrow Electronic Components Online
MEO55002DA|LTLFUWIC|simage
MEO55002DA|LTLFUWIC|limage
Rectifiers

MEO550-02DA

Diode Switching 200V 582A 2-Pin Y4-M6

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    200
  • Maximum Continuous Forward Current (A)
    582
  • Peak Non-Repetitive Forward Surge Current (A)
    5280
  • Maximum Forward Voltage (V)
    1.25@520A
  • Peak Reverse Current (uA)
    5000
  • Peak Reverse Recovery Time (ns)
    200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Screw
  • Package Height
    30.6(Max) mm
  • Package Width
    34(Max) mm
  • Package Length
    94.5(Max) mm
  • PCB changed
    2
  • Supplier Package
    Y4-M6
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources