Arrow Electronic Components Online
MEO45012DA|IXYS|limage
MEO45012DA|IXYS|simage
Rectifiers

MEO450-12DA

Diode Switching 1.2KV 453A 2-Pin Y4-M6

IXYS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1200
  • Maximum Continuous Forward Current (A)
    453
  • Peak Non-Repetitive Forward Surge Current (A)
    5280
  • Maximum Forward Voltage (V)
    1.96@520A
  • Peak Reverse Current (uA)
    24000
  • Peak Reverse Recovery Time (ns)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Screw
  • Package Height
    30
  • Package Width
    34
  • Package Length
    94
  • PCB changed
    2
  • Supplier Package
    Y4-M6
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources