Arrow Electronic Components Online
MENB1060A1203F01|SLPOWER|simage
MENB1060A1203F01|SLPOWER|limage
External Plug-In Adapters

MENB1060A1203F01

Plug-In Adapter Single-OUT 12V 5A 60W Medical

SL Power / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Switching
  • Style
    Desktop Adapter
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    5
  • Output Power (W)
    60
  • Minimum Isolation Voltage
    5656VDC
  • Line Regulation
    1%
  • Load Regulation
    5%
  • Typical Inrush Current (A)
    60@264VAC
  • Maximum Input Current (A)
    1.5@100VAC
  • Input Frequency (Hz)
    47 to 63
  • Typical Hold-Up Time (ms)
    60(Min)@240VAC
  • Input Connector Type
    IEC 320 C14
  • Output Connector Polarity
    Center Positive
  • Adapter Color
    Black
  • Output Connector Type
    Cylindrical Female
  • Output Connector Diameters (mm)
    2.5x5.49
  • Power Indicator
    No
  • Ripple and Noise
    120mV(Max)
  • Protection
    Overload|Short Circuit
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    400
  • Mounting
    Desktop
  • Package Height
    32.5
  • Package Width
    67.7
  • Package Length
    108

Documentation and Resources

Datasheets
Design resources