Arrow Electronic Components Online
MEM2012SC151T001|TDK|limage
MEM2012SC151T001|TDK|simage
EMI Filters

MEM2012SC151T001

EMI Filter T-Circuit 1A 12VAC/12VDC Flat Style SMD T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Number of Terminals
    3
  • Capacitance (pF)
    150
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    12VAC|12VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Termination Style
    Flat Style
  • Case Size
    0805
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    0.85

Documentation and Resources

Datasheets
Design resources