Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Switching Diode
Configuration
Dual Common Cathode
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
304
Peak Non-Repetitive Forward Surge Current (A)
2640
Maximum Forward Voltage (V)
1.36@260A
Peak Reverse Current (uA)
12000
Peak Reverse Recovery Time (ns)
300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Screw
Package Height
30
Package Width
34
Package Length
94
PCB changed
3
Supplier Package
Y4-M6
Pin Count
3
Order Quantity

