DC to DC Converter and Switching Regulator Module
MEF1S0505SPC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
4.75
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.25
Output Voltage (V)
5
Output Current (A)
0.2
Output Power (W)
1
Minimum Isolation Voltage
1000VDC
Maximum Switching Frequency (kHz)
50(Typ)
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
0.25%/%
Efficiency (%)
73(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
10
Package Width
6
Package Length
19.5
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
4
Lead Shape
Through Hole

