Arrow Electronic Components Online
MEE3S1215SC|MURATAPS|simage
MEE3S1215SC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

MEE3S1215SC

Module DC-DC 12VIN 1-OUT 15V 0.2A 3W 4-Pin SIP Tube

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    10.8
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    13.2
  • Output Voltage (V)
    15
  • Output Current (A)
    0.2
  • Output Power (W)
    3
  • Minimum Isolation Voltage
    1000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    60(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    4%
  • Line Regulation
    1.1%/%
  • Efficiency (%)
    89(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Weight (g)
    2.3
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.15(Max)
  • Package Width
    8.15(Max)
  • Package Length
    14.15(Max)
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    4
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources