Arrow Electronic Components Online
MECF0502LDVWT|SAMTEC|simage
MECF0502LDVWT|SAMTEC|limage
Connector Card Edge

MECF-05-02-L-DV-WT

Conn Card Edge RCP 10 POS 1.27mm Solder ST SMD Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Card Edge
  • Gender
    RCP
  • Card Type
    Dual Edge
  • Card Thickness (mm)
    2.36
  • Number of Contacts
    10
  • Number of Rows
    2
  • Termination Method
    Solder
  • Contact Type
    Cantilever Bellows
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3.5/Contact
  • Maximum Voltage Rating
    280VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    10.46
  • Product Depth (mm)
    6.3
  • Product Height (mm)
    8.78
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources