Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Card Edge
Gender
RCP
Card Type
Dual Edge
Card Thickness (mm)
1.6
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Contact Type
Cantilever Bellows
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
3.5/Contact
Maximum Voltage Rating
280VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
10.46
Product Depth (mm)
5.6
Product Height (mm)
8.78
Mounting
Surface Mount

