Arrow Electronic Components Online
MEC811002LVP|SAMTEC|simage
MEC811002LVP|SAMTEC|limage
Connector Card Edge

MEC8-110-02-L-VP

Conn Card Edge SKT 20 POS 0.8mm Press Fit ST Thru-Hole Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Card Edge
  • Gender
    SKT
  • Card Type
    Dual Edge
  • Card Thickness (mm)
    1.6
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2.3/Contact
  • Maximum Voltage Rating
    180VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Length (mm)
    12.6
  • Product Depth (mm)
    8.79
  • Product Height (mm)
    8.8
  • Tail Length (mm)
    1.23
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources