Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Card Edge
Gender
RCP
Card Type
Dual Edge
Card Thickness (mm)
1.57
Number of Contacts
140
Number of Rows
2
Termination Method
Solder
Contact Type
Hairpin Bellows
Terminal Pitch (mm)
0.635
Body Orientation
Straight
Mounting Styles
Alignment Pin
Maximum Current Rating (A)
2.4/Contact
Maximum Voltage Rating
185VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tray
Product Length (mm)
49.22
Product Depth (mm)
8.8
Product Height (mm)
8.85
Mounting
Surface Mount

