Arrow Electronic Components Online
MEC611002LDRA1|SAMTEC|simage
MEC611002LDRA1|SAMTEC|limage
Connector Card Edge

MEC6-110-02-L-D-RA1

Conn Card Edge RCP 20 POS 0.635mm Solder RA SMD Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Card Edge
  • Gender
    RCP
  • Card Type
    Dual Edge
  • Card Thickness (mm)
    1.57
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Solder
  • Contact Type
    Hairpin Bellows
  • Terminal Pitch (mm)
    0.635
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    2.4/Contact
  • Maximum Voltage Rating
    262VDC, 185VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tray
  • Product Length (mm)
    9.52
  • Product Depth (mm)
    7.4
  • Product Height (mm)
    5.78
  • Mounting
    Surface Mount
  • Family/Series
    MEC6
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    120
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources