Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Card Edge
Gender
RCP
Card Type
Dual Edge
Card Thickness (mm)
1.6
Number of Contacts
100
Number of Rows
2
Termination Method
Solder
Contact Type
Cantilever Bellows
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
3.5/Contact
Maximum Voltage Rating
396VDC|280VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
103.4
Product Depth (mm)
5.6
Product Height (mm)
8.78
Mounting
Surface Mount

