Arrow Electronic Components Online
MEC22001LDVWT|SAMTEC|limage
MEC22001LDVWT|SAMTEC|simage
Connector Card Edge

MEC2-20-01-L-DV-WT

Conn Card Edge RCP 40 POS 2mm Solder ST SMD Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Card Edge
  • Gender
    RCP
  • Card Type
    Dual Edge
  • Card Thickness (mm)
    1.6
  • Number of Contacts
    40
  • Number of Rows
    2
  • Termination Method
    Solder
  • Contact Type
    Cantilever Bellows
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3.5/Contact
  • Maximum Voltage Rating
    280VAC|396VDC
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tube
  • Product Length (mm)
    43.4
  • Product Depth (mm)
    5.6
  • Product Height (mm)
    8.78
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources