Arrow Electronic Components Online
MEC1701KC1TNTR|MICROCHP|simage
MEC1701KC1TNTR|MICROCHP|limage
I/O Controllers

MEC1701K-C1-TN-TR

I/O Controller Keyboard and Embedded Controller 169-Pin WFBGA T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Obsolete
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Controller Type
    Keyboard and Embedded Controller
  • Maximum Number of I/Os
    148
  • Number of USB Ports
    0
  • Number of UARTs
    2
  • Programmability
    Yes
  • Watchdog Timer
    Yes
  • Minimum Operating Supply Voltage (V)
    1.71|3.135
  • Operating Supply Voltage (V)
    1.8|3.3
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Operating Supply Voltage (V)
    1.89|3.465
  • Maximum Power Dissipation (mW)
    69.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • I2C Bus Support
    Yes
  • Real Time Clock
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.66
  • Package Width
    11
  • Package Length
    11
  • PCB changed
    169
  • Standard Package Name
    BGA
  • Supplier Package
    WFBGA
  • Pin Count
    169

Documentation and Resources

Datasheets
Design resources