Arrow Electronic Components Online
MEC114002FDEM2|SAMTEC|simage
MEC114002FDEM2|SAMTEC|limage
Connector Card Edge

MEC1-140-02-F-D-EM2

Conn Card Edge RCP 80 POS 1mm Solder ST Edge Mount Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Card Edge
  • Gender
    RCP
  • Card Type
    Dual Edge
  • Card Thickness (mm)
    1.57
  • Number of Contacts
    80
  • Number of Rows
    2
  • Termination Method
    Solder
  • Contact Type
    Loop Bellows
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2.2/Contact
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Packaging
    Tray
  • Product Length (mm)
    54.45
  • Product Depth (mm)
    13.84
  • Product Height (mm)
    6.81
  • Mounting
    Edge Mount

Documentation and Resources

Datasheets
Design resources