Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Card Edge
Gender
RCP
Card Type
Dual Edge
Card Thickness (mm)
1.6
Number of Contacts
16
Number of Rows
2
Termination Method
Solder
Contact Type
Hairpin Bellows
Terminal Pitch (mm)
1
Body Orientation
Right Angle
Maximum Current Rating (A)
2.2/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Tube
Product Length (mm)
12.54
Product Depth (mm)
11.96
Product Height (mm)
6.81
Mounting
Surface Mount
Order Quantity

