Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Switching Diode
Configuration
Dual Common Anode
Peak Reverse Repetitive Voltage (V)
1200
Maximum Continuous Forward Current (A)
75
Peak Non-Repetitive Forward Surge Current (A)
1300
Maximum Forward Voltage (V)
2.64@300A
Peak Reverse Current (uA)
2000
Peak Reverse Recovery Time (ns)
300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Screw
Package Height
30 mm
Package Width
20.8 mm
Package Length
92 mm
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-240AA
Pin Count
3
Order Quantity

