DC to DC Converter and Switching Regulator Module
MEA1D1512SC
Module DC-DC 15VIN 2-OUT -12V/12V -0.042A/0.042A 1W 5-Pin SIP Module Tube
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
13.5
Typical Input Voltage (V)
15
Maximum Input Voltage (V)
16.5
Output Voltage (V)
-12|12
Output Current (A)
-0.042|0.042
Output Power (W)
1
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
85(Typ)
Switching Regulator
Yes
Load Regulation
2.5%
Line Regulation
1.1%/%
Efficiency (%)
87.5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
2.3
Output Type
Fixed
Mounting
Through Hole
Package Height
10
Package Width
6
Package Length
19.5
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
5
Lead Shape
Through Hole

