Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991g.
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
SIM Card
Yes
SMS Supported
Yes
Voice Supported
No
Packet Data Rate (Kbps)
1000|588|160|120
Protocols Supported
TCP/UDP
Solutions
M2M
Interface
I2C/SPI/UART/USB
Minimum Operating Supply Voltage
3.2VDC
Typical Operating Supply Voltage
3.8VDC
Maximum Operating Supply Voltage
4.2VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Generations and Technologies
CAT M1/CAT NB2
Mounting
Surface Mount
Package Height
2.4
Package Width
28.2
Package Length
28.2
Standard Package Name
LGA
Supplier Package
LGA Module

