Arrow Electronic Components Online
ME90A2403Q01|SLPOWER|limage
ME90A2403Q01|SLPOWER|simage
External Plug-In Adapters

ME90A2403Q01

Plug-In Adapter Single-OUT 24V 3.75A 90W

SL Power / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Desktop Adapter
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    3.75(Typ)
  • Output Power (W)
    90(Typ)
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    1%(Typ)
  • Load Regulation
    5%(Typ)
  • Typical Inrush Current (A)
    60(Max)@264VAC
  • Maximum Input Current (A)
    1@230VAC|2@115VAC
  • Input Frequency (Hz)
    47 to 63
  • Typical Hold-Up Time (ms)
    20(Min)@100VAC
  • Efficiency (%)
    88(Typ)
  • Input Connector Type
    IEC 60320 C18
  • Output Connector Polarity
    Center Positive
  • Adapter Color
    Black
  • Output Connector Type
    Cylindrical Female
  • Output Connector Diameters (mm)
    2.5x5.5
  • Power Indicator
    No
  • Ripple and Noise
    240mV
  • Protection
    Overload|Over Voltage|Short Circuit
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Mounting
    Desktop
  • Package Height
    34
  • Package Width
    65.5
  • Package Length
    150.5

Documentation and Resources

Datasheets
Design resources