Top Searched
External Plug-In Adapters
ME20A1203F01
Plug-In Adapter Single-OUT 12V 1.5A 18W
SL Power / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Wall Mount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
1.5
Output Power (W)
18
Minimum Isolation Voltage
4000VAC
Line Regulation
1%
Load Regulation
5%
Typical Inrush Current (A)
40(Max)@264VAC
Maximum Input Current (A)
0.5@100VAC|0.2@240VAC
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
20(Min)@100VAC
Efficiency (%)
87(Typ)
Input Connector Type
IEC 60320 C14
Output Connector Polarity
Center Positive
Adapter Color
Black
Output Connector Type
Cylindrical Female
Output Connector Diameters (mm)
2.5x5.5
Power Indicator
No
Ripple and Noise
120mV
Protection
Overload|Over Temperature|Over Voltage|Short Circuit
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Mounting
Desktop
Package Height
31
Package Width
47
Package Length
84

