Arrow Electronic Components Online
ME1016813401311|FCI|simage
ME1016813401311|FCI|limage
Connector Card Edge

ME1016813401311

Conn Card Edge RCP 168 POS 0.6mm Solder ST Edge Mount PCIe® Tray

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Card Edge
  • Gender
    RCP
  • Card Type
    Dual Edge
  • Card Thickness (mm)
    1.57
  • Number of Contacts
    168
  • Number of Rows
    2
  • Termination Method
    Solder
  • Contact Type
    Cantilever Bellows
  • Terminal Pitch (mm)
    0.6
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.1/Contact
  • Maximum Voltage Rating
    29V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    200
  • Packaging
    Tray
  • Product Length (mm)
    73.15
  • Product Depth (mm)
    16
  • Product Height (mm)
    10.05
  • Tradename
    PCIe®
  • Mounting
    Edge Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources