Arrow Electronic Components Online
MDWK4040T3R3MM|TAIYO|simage
MDWK4040T3R3MM|TAIYO|limage
Inductor Surface Mount

MDWK4040T3R3MM

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 3A 0.075Ohm DCR 1515 T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Metal
  • Inductance (H)
    3.3u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    3
  • Maximum Saturation Current (A)
    3.7
  • Maximum DC Resistance (Ohm)
    0.075
  • Quality Test Frequency (Hz)
    1M
  • Number of Terminals
    2
  • Case Size
    1515
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    4.2
  • Maximum Product Height (mm)
    2

Documentation and Resources

Datasheets
Design resources