Product Technical Specifications
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Input/Output Type
DC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Minimum Input Voltage (V)
36
Maximum Input Voltage (V)
75
Minimum Isolation Voltage
1414VDC
Line Regulation
0.1%
Load Regulation
1%
Switching Regulator
Yes
Maximum Switching Frequency (kHz)
120
Efficiency (%)
75(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Product Weight (g)
890
Mounting
Screw
Package Height
38.1
Package Width
106.7
Package Length
203.2

