Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Contact Form
Form A
Switch Configuration
N.O.
Maximum Current Rating (A)
0.5
Maximum Carry Current (A)
1.2
Maximum Power Rating (VA)
10
Device Sensitivity Range (AT)
12 to 23
Dielectric Strength
250VDC
Maximum Operation Time (ms)
0.6
Maximum Release Time (ms)
0.2
Minimum Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
100
Mounting
Through Hole
Termination Style
Axial
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Glass Length (mm)
15.24
Product Diameter (mm)
2.28
Product Length (mm)
40.38

