Arrow Electronic Components Online
MDSMT3BRATRX|SWTCHCRF|simage
MDSMT3BRATRX|SWTCHCRF|limage
Connector Audio and Video

MDSMT3BRATRX

Conn 2.5MM Stereo Jack RCP 3 POS Solder RA SMD 5 Terminal 1 Port T/R

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    2.5MM Stereo Jack
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Terminals
    5
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    3
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Housing Color
    Black
  • Packaging
    Tape and Reel
  • Product Length (mm)
    5
  • Product Depth (mm)
    12.8
  • Product Height (mm)
    4
  • Mounting
    Surface Mount
  • Housing Material
    Thermoplastic
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy
Order Quantity

Documentation and Resources

Datasheets
Design resources