Switch Detector
MDS6500AL02LS
Switch Detector N.O./N.C. SPDT Lever PC Pins 0.3A 30VDC Thru-Hole Bulk
C&KProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Micro Snap-Acting
Actuator Style
Lever
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
0.3@30VDC
Maximum DC Voltage Rating (V)
30
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
300000
Mechanical Life (Cycles)
300000
Operating Force (N)
0.49
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
3
Body Orientation
Right Angle
Total Travel (mm)
2.9
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Actuator Length (mm)
1.95
Body Length (mm)
8.2
Body Depth (mm)
7.65
Body Height (mm)
2.7
Product Length (mm)
8.2
Product Depth (mm)
11.1
Product Height (mm)
2.7
Order Quantity

