Arrow Electronic Components Online
MDS20C24|MEANWELL|simage
MDS20C24|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

MDS20C-24

Module DC-DC 48VIN 1-OUT 24V 0.833A 20W 4-Pin Tube

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    24
  • Output Current (A)
    0.833
  • Output Power (W)
    20
  • Minimum Isolation Voltage
    4000VAC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    300(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.5%
  • Efficiency (%)
    90(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Tube
  • Product Weight (g)
    30
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12
  • Package Width
    25.4
  • Package Length
    50.8
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources