AC to DC Power Supplies
MDS-400AUS19 BA
AC/DC Power Supply Single-OUT 19V 15.8(Convection)A/21.1(Forced Air)A 400W 11-Pin Carton
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.60.12
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
19
Output Current (A)
15.8(Convection)|21.1(Forced Air)
Output Power (W)
400
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
100|240
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4000VAC
Line Regulation
0.5%
Maximum Input Current (A)
5.5
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2
Efficiency (%)
91.38(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
1%
Medical
Yes
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Carton
Product Weight (g)
910
Mounting
Screw
Package Height
41.5
Package Width
97
Package Length
198
PCB changed
11
Pin Count
11
We don't have prices now, please check later.
Order Quantity

