Arrow Electronic Components Online
MDS400APB24AA|DELTA|simage
MDS400APB24AA|DELTA|limage
AC to DC Power Supplies

MDS-400APB24 AA

AC/DC Power Supply Single-OUT 24V 16.66A 400W 16-Pin Carton

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.60.12
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    16.66
  • Output Power (W)
    400
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    100|240
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    5.5
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±3
  • Efficiency (%)
    93(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    1%
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Carton
  • Product Weight (g)
    405
  • Mounting
    Screw
  • Package Height
    35.6
  • Package Width
    76.2
  • Package Length
    127
  • PCB changed
    16
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources