Arrow Electronic Components Online
MDS350AD701AA|DELTA|simage
MDS350AD701AA|DELTA|limage
AC to DC Power Supplies

MDS-350AD701 AA

AC/DC Power Supply Seven-OUT 3.3V/5V/12V/12V/-12V/-5V 130W Carton

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.60.18
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    7
  • Output Type
    Fixed
  • Output Voltage (V)
    12|-12|-5|3.3|5
  • Output Power (W)
    130
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    5%|10%
  • Maximum Input Current (A)
    6
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    85(Typ)
  • Configurable
    No
  • Input Connector Type
    IEC Male
  • Power Indicator
    No
  • Ripple and Noise
    50mV|120mV
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Carton
  • Product Weight (g)
    1200
  • Mounting
    Chassis
  • Package Height
    40.5
  • Package Width
    100
  • Package Length
    194

Documentation and Resources

Datasheets
Design resources