Delta ElectronicsMDS-300ADB24 AAAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 8.75A 300W 14-Pin Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.60.12 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 8.75 | |
| 300 | |
| 90 | |
| 264 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 4 | |
| 47 to 63 | |
| 94(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| Yes | |
| -10 | |
| 70 | |
| Carton | |
| 610 | |
| Mounting | Chassis |
| Package Height | 44.4 mm |
| Package Width | 88.9 mm |
| Package Length | 140 mm |
| PCB changed | 14 |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

