Arrow Electronic Components Online
MDS100BPS12BA|DELTA|limage
MDS100BPS12BA|DELTA|simage
AC to DC Power Supplies

MDS-100BPS12 BA

AC/DC Power Supply Single-OUT 12V 8.4A 100W 6-Pin Carton

Delta Electronics
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.40.60.12
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    8.4
  • Output Power (W)
    100
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    2.5
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    87(Typ)
  • Configurable
    No
  • Output Connector Type
    JST RCY
  • Power Indicator
    No
  • Ripple and Noise
    76mV
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Carton
  • Product Weight (g)
    150
  • Mounting
    Screw
  • Package Height
    31.8
  • Package Width
    50.8
  • Package Length
    101.6
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources