Reduced Price
AC to DC Power Supplies
MDS-100APS18 BA
AC/DC Power Supply Single-OUT 18V 5.55A 100W Carton
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.60.12
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
18
Output Current (A)
5.55
Output Power (W)
100
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4000VAC
Line Regulation
0.5%
Load Regulation
1%
Maximum Input Current (A)
1.5
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1
Efficiency (%)
91.24(Typ)
Configurable
No
Output Connector Type
JST RCY
Power Indicator
No
Ripple and Noise
28.8mV
Medical
Yes
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Carton
Product Weight (g)
210
Mounting
Screw
Package Height
31
Package Width
76.2
Package Length
127

