Arrow Electronic Components Online
MDS065APS15BA|DELTA|limage
MDS065APS15BA|DELTA|simage
AC to DC Power Supplies

MDS-065APS15 BA

AC/DC Power Supply Single-OUT 15V 4.2A 63W Medical 6-Pin Carton

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.60.12
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    15
  • Output Current (A)
    4.2
  • Output Power (W)
    63
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    1.5
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    89.2(Typ)
  • Configurable
    No
  • Input Connector Type
    JST RCY Male
  • Output Connector Type
    JST RCY
  • Power Indicator
    No
  • Ripple and Noise
    29.2mV
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Carton
  • Product Weight (g)
    130
  • Mounting
    Screw
  • Package Height
    30
  • Package Width
    50.8
  • Package Length
    101.6
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources