External Plug-In Adapters
MDS-060AAS19 BA
Plug-In Adapter Single-OUT 19V 3.15A 60W Carton
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.70.12
Automotive
No
PPAP
No
Type
Regulated
Style
Desktop Adapter
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
19
Output Current (A)
3.15
Output Power (W)
60
Minimum Isolation Voltage
4000VAC
Line Regulation
0.5%
Load Regulation
5%
Typical Inrush Current (A)
100@230VAC
Maximum Input Current (A)
1.5@115VAC|0.75@230VAC
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
10(Min)@115VAC
Efficiency (%)
88.3(Typ)
Input Connector Type
IEC 60320 C14
Adapter Color
Black
Power Indicator
No
Ripple and Noise
61mV
Protection
Over Current|Over Temperature|Over Voltage|Short Circuit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Packaging
Carton
Product Weight (g)
360
Mounting
Desktop
Package Height
34.1
Package Width
62
Package Length
135

