Arrow Electronic Components Online
MDS060AAS15BA|DELTA|simage
MDS060AAS15BA|DELTA|limage
External Plug-In Adapters

MDS-060AAS15 BA

Plug-In Adapter Single-OUT 15V 4A 60W Carton

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.70.12
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Desktop Adapter
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    15
  • Output Current (A)
    4
  • Output Power (W)
    60
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    5%
  • Typical Inrush Current (A)
    100@230VAC
  • Maximum Input Current (A)
    1.5@115VAC|0.75@230VAC
  • Input Frequency (Hz)
    47 to 63
  • Typical Hold-Up Time (ms)
    10(Min)@115VAC
  • Efficiency (%)
    88.2(Typ)
  • Input Connector Type
    IEC 60320 C14
  • Adapter Color
    Black
  • Power Indicator
    No
  • Ripple and Noise
    61mV
  • Protection
    Over Current|Over Temperature|Over Voltage|Short Circuit
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Packaging
    Carton
  • Product Weight (g)
    360
  • Mounting
    Desktop
  • Package Height
    34.1
  • Package Width
    62
  • Package Length
    135

Documentation and Resources

Datasheets
Design resources