AC to DC Power Supplies
MDS-040APS15 BA
AC/DC Power Supply Single-OUT 15V 2.67A 40W 6-Pin Carton
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
15
Output Current (A)
2.67
Output Power (W)
40
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4000VAC
Line Regulation
0.5%
Load Regulation
1%
Maximum Input Current (A)
0.85
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1
Efficiency (%)
87.2(Typ)
Configurable
No
Input Connector Type
JST RCY
Output Connector Type
JST RCY
Power Indicator
No
Ripple and Noise
16.4mV
Medical
Yes
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Carton
Product Weight (g)
80
Mounting
Screw
Package Height
23
Package Width
50.8
Package Length
76.2
PCB changed
6
Pin Count
6

